4 Conductor Multi-Conductor Cable Black 10 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221004

DigiKey Part Number
2181-221004-DS-ND
Manufacturer
Manufacturer Product Number
221004
Description
CABLE 4COND 10AWG BLACK FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 10 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.578" (14.68mm)
Packaging
Digi-Spool®, Continuous Spool
Length
Enter Number of Feet in Order Quantity
Part Status
Active
Jacket Color
Black
Cable Type
Features
Oil Resistant
Number of Conductors
4
Usage
Industrial
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Conductor Strand
84/0.0122"
Spool Size
1500.0' (457.2m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.67000¥85.67
5¥76.54600¥382.73
10¥72.86300¥728.63
25¥68.23720¥1,705.93
50¥64.90760¥3,245.38
100¥61.71390¥6,171.39
250¥57.69120¥14,422.80
500¥54.79008¥27,395.04
1,000¥52.00457¥52,004.57
Manufacturers Standard Package
Alternate Length
CABLE 4COND 10AWG BLACK 25'
In-Stock: 0
Unit Price:
CABLE 4COND 10AWG BLACK 50'
In-Stock: 0
Unit Price:
CABLE 4COND 10AWG BLACK 100'
In-Stock: 0
Unit Price:
CABLE 4COND 10AWG BLACK 10'
In-Stock: 0
Unit Price: