
221203 | |
|---|---|
DigiKey Part Number | 2181-221203-DS-ND |
Manufacturer | |
Manufacturer Product Number | 221203 |
Description | CABLE 3COND 12AWG BLACK FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 12 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.423" (10.74mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color Black |
Cable Type | Features Oil Resistant |
Number of Conductors 3 | Usage Industrial |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 56/0.0122" | Spool Size 3500.0' (1066.8m) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.98000 | ¥43.98 |
| 5 | ¥39.33800 | ¥196.69 |
| 10 | ¥37.45600 | ¥374.56 |
| 25 | ¥35.09560 | ¥877.39 |
| 50 | ¥33.39500 | ¥1,669.75 |
| 100 | ¥31.76600 | ¥3,176.60 |
| 250 | ¥29.71280 | ¥7,428.20 |
| 500 | ¥28.23294 | ¥14,116.47 |
| 1,000 | ¥26.81260 | ¥26,812.60 |











