761204 | ||
---|---|---|
DigiKey Part Number | 2320-761204-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 761204 | |
Description | CABLE 4COND 12AWG BLK SHLD FEET | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Black 12 AWG Foil, Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 56/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.583" (14.81mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 2000.0' (609.6m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.87000 | ¥50.87 |
3 | ¥46.89000 | ¥140.67 |
5 | ¥45.23000 | ¥226.15 |
7 | ¥44.29000 | ¥310.03 |
10 | ¥43.11500 | ¥431.15 |
25 | ¥40.52480 | ¥1,013.12 |
50 | ¥38.40380 | ¥1,920.19 |
100 | ¥36.75410 | ¥3,675.41 |