
1050210 | |
|---|---|
DigiKey Part Number | 277-1050210-ND |
Manufacturer | |
Manufacturer Product Number | 1050210 |
Description | CONTACT PIN CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 2.0mm Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1050210 Models |
Category | Type Power, Machined |
Manufacturer Phoenix Contact | Contact Type Pin |
Series | Contact Size 2.0mm |
Packaging Bulk | Wire Gauge or Range - mm² 2.5 ~ 4.0mm² |
Part Status Active | Contact Termination Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |








