761004 | ||
---|---|---|
DigiKey Part Number | 2320-761004-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 761004 | |
Description | CABLE 4COND 10AWG BLK SHLD FEET | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 82/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.697" (17.70mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 1000.0' (304.8m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.02000 | ¥93.02 |
3 | ¥85.76667 | ¥257.30 |
5 | ¥82.59000 | ¥412.95 |
7 | ¥80.79286 | ¥565.55 |
10 | ¥78.98400 | ¥789.84 |
25 | ¥74.02120 | ¥1,850.53 |
50 | ¥70.41060 | ¥3,520.53 |
100 | ¥66.79990 | ¥6,679.99 |