19104900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19105900

DigiKey Part Number
2181-19105900-ND
Manufacturer
Manufacturer Product Number
19105900
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Top Entry, Dual M25 HB24 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Top Entry, Dual
Size
HB24
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
5.669" L x 2.244" W x 2.520" H (144.00mm x 57.00mm x 64.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥381.00000¥381.00
10¥323.81700¥3,238.17
25¥303.54960¥7,588.74
50¥289.07240¥14,453.62
100¥275.28810¥27,528.81
250¥258.07704¥64,519.26