Circuit Breaker Thermal 25A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 25A 690 V AC DC Rotary DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RV20214DA10

DigiKey Part Number
3473-3RV20214DA10-ND
Manufacturer
Manufacturer Product Number
3RV20214DA10
Description
MSP S0 20-25A SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 25A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
25A
Manufacturer
Siemens
Voltage Rating - AC
690 V
Series
Actuator Type
Rotary
Packaging
Bulk
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
ATEX, CCC, CSA, EAC, UL
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,613.08000¥3,613.08
5¥2,993.40400¥14,967.02
10¥2,758.58500¥27,585.85
Manufacturers Standard Package