VS-GBPC3510A | |
---|---|
DigiKey Part Number | GBPC3510A-ND |
Manufacturer | |
Manufacturer Product Number | VS-GBPC3510A |
Description | BRIDGE RECT 1P 1KV 35A GBPC-A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV QC Terminal GBPC-A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 35 A | |
Current - Reverse Leakage @ Vr | 2 mA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC-A | |
Supplier Device Package | GBPC-A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.02000 | ¥65.02 |
10 | ¥55.75800 | ¥557.58 |
100 | ¥46.46240 | ¥4,646.24 |
500 | ¥40.99666 | ¥20,498.33 |
1,000 | ¥36.89699 | ¥36,896.99 |
2,000 | ¥34.57383 | ¥69,147.66 |