Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,373 In Stock | 1 : ¥52.95000 Tray | Tray | Active | Single Phase | Standard | 200 V | 25 A | - | 2 mA @ 200 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, GBPC-A | GBPC-A | |||
395 In Stock | 1 : ¥53.77000 Tray | Tray | Active | Single Phase | Standard | 400 V | 25 A | - | 2 mA @ 400 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-W | GBPC-W | |||
202 In Stock | 1 : ¥55.25000 Bulk | Bulk | Active | Single Phase | Standard | 400 V | 35 A | - | 2 mA @ 400 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, GBPC-A | GBPC-A | |||
116 In Stock | 1 : ¥60.75000 Bulk | Bulk | Active | Single Phase | Standard | 1.2 kV | 35 A | - | 2 mA @ 1.2 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, GBPC-A | GBPC-A | |||
1,396 In Stock | 1 : ¥61.90000 Bulk | Bulk | Active | Single Phase | Standard | 1.2 kV | 35 A | - | 2 mA @ 1.2 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-W | GBPC-W | |||
125 In Stock | 1 : ¥65.02000 Bulk | Bulk | Active | Single Phase | Standard | 1 kV | 35 A | - | 2 mA @ 1 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, GBPC-A | GBPC-A | |||
96 In Stock | 1 : ¥55.66000 Tray | Tray | Active | Single Phase | Standard | 1 kV | 25 A | - | 2 mA @ 1 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, GBPC-A | GBPC-A | |||
44 In Stock | 1 : ¥57.22000 Bulk | Bulk | Active | Single Phase | Standard | 600 V | 35 A | - | 2 mA @ 600 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, GBPC-A | GBPC-A | |||
98 In Stock | 1 : ¥40.80000 Bulk | Bulk | Active | Single Phase | Standard | 200 V | 35 A | - | 2 mA @ 200 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, GBPC-A | GBPC-A | |||
90 In Stock | 1 : ¥40.80000 Bulk | Bulk | Active | Single Phase | Standard | 800 V | 35 A | - | 2 mA @ 800 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, GBPC-A | GBPC-A | |||
98 In Stock | 1 : ¥52.95000 Tray | Tray | Active | Single Phase | Standard | 400 V | 25 A | - | 2 mA @ 400 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, GBPC-A | GBPC-A | |||
80 In Stock | 1 : ¥54.51000 Bulk | Bulk | Active | Single Phase | Standard | 600 V | 25 A | 1.1 V @ 12.5 A | 2 mA @ 600 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-W | GBPC-W | |||
100 In Stock | 1 : ¥56.07000 Bulk | Bulk | Active | Single Phase | Standard | 400 V | 35 A | 1.1 V @ 17.5 A | 2 mA @ 400 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-W | GBPC-W | |||
100 In Stock | 1 : ¥57.22000 Tray | Tray | Active | Single Phase | Standard | 1.2 kV | 25 A | - | 2 mA @ 1.2 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, GBPC-A | GBPC-A | |||
99 In Stock | 1 : ¥57.22000 Tray | Tray | Active | Single Phase | Standard | 600 V | 35 A | - | 2 mA @ 600 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-W | GBPC-W | |||
67 In Stock | 1 : ¥58.45000 Bulk | Bulk | Active | Single Phase | Standard | 1.2 kV | 25 A | 1.1 V @ 12.5 A | 2 mA @ 1200 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-W | GBPC-W | |||
50 In Stock | 1 : ¥59.19000 Tray | Tray | Active | Single Phase | Standard | 800 V | 35 A | - | 2 mA @ 800 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-W | GBPC-W | |||
97 In Stock | 1 : ¥60.75000 Tray | Tray | Active | Single Phase | Standard | 1 kV | 35 A | - | 2 mA @ 1 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-W | GBPC-W | |||
100 In Stock | 1 : ¥51.80000 Bulk | Bulk | Active | Single Phase | Standard | 200 V | 25 A | - | 2 mA @ 200 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-W | GBPC-W | |||
100 In Stock | 1 : ¥55.25000 Tray | Tray | Active | Single Phase | Standard | 200 V | 35 A | - | 2 mA @ 200 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-W | GBPC-W | |||
100 In Stock | 1 : ¥55.66000 Tray | Tray | Active | Single Phase | Standard | 800 V | 25 A | 1.1 V @ 12.5 A | 2 mA @ 800 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-W | GBPC-W | |||
17 In Stock | 1 : ¥53.77000 Tray | Tray | Active | Single Phase | Standard | 600 V | 25 A | - | 2 mA @ 600 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, GBPC-A | GBPC-A | |||
0 In Stock Check Lead Time | 1 : ¥54.51000 Tray | Tray | Active | Single Phase | Standard | 800 V | 25 A | - | 2 mA @ 800 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, GBPC-A | GBPC-A | |||
0 In Stock Check Lead Time | 1 : ¥57.22000 Tray | Tray | Active | Single Phase | Standard | 1 kV | 25 A | 1.1 V @ 12.5 A | 2 mA @ 1 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-W | GBPC-W |