VS-GBPC3504A | ||
---|---|---|
DigiKey Part Number | GBPC3504A-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-GBPC3504A | |
Description | BRIDGE RECT 1P 400V 35A GBPC-A | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 400 V QC Terminal GBPC-A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 35 A | |
Current - Reverse Leakage @ Vr | 2 mA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC-A | |
Supplier Device Package | GBPC-A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.25000 | ¥55.25 |
10 | ¥47.39300 | ¥473.93 |
100 | ¥39.49270 | ¥3,949.27 |
500 | ¥34.84638 | ¥17,423.19 |
1,000 | ¥31.36176 | ¥31,361.76 |
2,000 | ¥29.38717 | ¥58,774.34 |