GBPC3510 | ||
---|---|---|
DigiKey Part Number | GBPC3510-ND | |
Manufacturer | ||
Manufacturer Product Number | GBPC3510 | |
Description | BRIDGE RECT 1PHASE 1KV 35A GBPC | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV QC Terminal GBPC | |
Datasheet | Datasheet | |
EDA/CAD Models | GBPC3510 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
50 | ¥38.53460 | ¥1,926.73 |
100 | ¥33.02950 | ¥3,302.95 |
500 | ¥29.35958 | ¥14,679.79 |
1,000 | ¥25.13924 | ¥25,139.24 |
2,000 | ¥23.67125 | ¥47,342.50 |