LMV393MM | ||
---|---|---|
DigiKey Part Number | 296-LMV393MMTR-ND - Tape & Reel (TR) 296-LMV393MMCT-ND - Cut Tape (CT) 296-LMV393MMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMV393MM | |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP | |
Customer Reference | ||
Detailed Description | Comparator General Purpose CMOS, Open-Collector, TTL 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LMV393MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥13.71000 | ¥137.10 |
25 | ¥12.93480 | ¥323.37 |
100 | ¥11.02020 | ¥1,102.02 |
250 | ¥10.34772 | ¥2,586.93 |
500 | ¥9.05426 | ¥4,527.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.50211 | ¥7,502.11 |
2,000 | ¥6.98472 | ¥13,969.44 |
5,000 | ¥6.72602 | ¥33,630.10 |
10,000 | ¥6.46732 | ¥64,673.20 |