
MI0805M221R-10 | |
|---|---|
DigiKey Part Number | 240-2392-2-ND - Tape & Reel (TR) 240-2392-1-ND - Cut Tape (CT) 240-2392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI0805M221R-10 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI0805M221R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.84000 | ¥0.84 |
| 10 | ¥0.60800 | ¥6.08 |
| 25 | ¥0.52720 | ¥13.18 |
| 50 | ¥0.47300 | ¥23.65 |
| 100 | ¥0.42410 | ¥42.41 |
| 250 | ¥0.36528 | ¥91.32 |
| 500 | ¥0.32456 | ¥162.28 |
| 1,000 | ¥0.28705 | ¥287.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.21990 | ¥879.60 |
| 8,000 | ¥0.18977 | ¥1,518.16 |
| 12,000 | ¥0.18458 | ¥2,214.96 |











