
HR2220V701R-10 | |
|---|---|
DigiKey Part Number | 240-HR2220V701R-10TR-ND - Tape & Reel (TR) 240-HR2220V701R-10CT-ND - Cut Tape (CT) 240-HR2220V701R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HR2220V701R-10 |
Description | FERRITE BEAD 700 OHM 2220 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 700 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 8A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2220 (5650 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.136" (3.45mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.71000 | ¥21.71 |
| 10 | ¥14.97800 | ¥149.78 |
| 25 | ¥12.77280 | ¥319.32 |
| 50 | ¥11.24740 | ¥562.37 |
| 100 | ¥9.82890 | ¥982.89 |
| 250 | ¥9.68856 | ¥2,422.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.91553 | ¥15,831.06 |







