HI2220R301R-10 | ||
---|---|---|
DigiKey Part Number | 240-2430-2-ND - Tape & Reel (TR) 240-2430-1-ND - Cut Tape (CT) 240-2430-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HI2220R301R-10 | |
Description | FERRITE BEAD 300 OHM 2220 1LN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 5A 20mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | HI2220R301R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2220 (5650 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.136" (3.45mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥7.25100 | ¥72.51 |
25 | ¥5.37200 | ¥134.30 |
50 | ¥5.10360 | ¥255.18 |
100 | ¥4.56630 | ¥456.63 |
250 | ¥4.29804 | ¥1,074.51 |
500 | ¥4.02942 | ¥2,014.71 |
1,000 | ¥3.49221 | ¥3,492.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.49221 | ¥6,984.42 |
4,000 | ¥3.35787 | ¥13,431.48 |