WPSD25P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPSD25P

DigiKey Part Number
5073-WPSD25P-ND
Manufacturer
Manufacturer Product Number
WPSD25P
Description
CONN D-SUB PLUG 25POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder Cup
Primary Material
-
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Blue
Contact Form
Machined
Dielectric Material
-
Wire Gauge
20-30 AWG
Contact Material
-
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥473.84000¥473.84
10¥402.73100¥4,027.31
25¥377.53360¥9,438.34
50¥359.52780¥17,976.39
100¥342.38690¥34,238.69
250¥327.36724¥81,841.81
Manufacturers Standard Package