
ADPT-DB15Y | |
|---|---|
DigiKey Part Number | 5073-ADPT-DB15Y-ND |
Manufacturer | |
Manufacturer Product Number | ADPT-DB15Y |
Description | ADPT DB15M/F/F WIRED STRAIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Female (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 15 Pin Male | |
Convert From (Adapter End) | D-Sub, 15 Pin Female (2) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Gray | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥426.70000 | ¥426.70 |
| 10 | ¥362.66500 | ¥3,626.65 |
| 25 | ¥339.96400 | ¥8,499.10 |
| 50 | ¥323.75080 | ¥16,187.54 |
| 100 | ¥308.31510 | ¥30,831.51 |
| 250 | ¥291.91176 | ¥72,977.94 |




