Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGB15M

DigiKey Part Number
5073-DGB15M-ND
Manufacturer
Manufacturer Product Number
DGB15M
Description
ADPT GNDR CHGR DB15 SLIM M/M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Grounding Indents
Manufacturer
L-com
Shielding
Shielded
Series
Shell Material, Finish
Steel, Tin-Nickel Plated
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Gender Changer
Material Flammability Rating
UL94 V-0
Convert To (Adapter End)
D-Sub, 15 Pin Male
Current Rating (Amps)
3 A
Convert From (Adapter End)
D-Sub, 15 Pin Male
Housing Color
Blue
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥170.78000¥170.78
10¥145.14700¥1,451.47
25¥136.05800¥3,401.45
50¥129.56600¥6,478.30
100¥123.38500¥12,338.50
250¥115.66648¥28,916.62
500¥110.15338¥55,076.69
Manufacturers Standard Package