
MXT10010 | |
|---|---|
DigiKey Part Number | 5214-MXT10010-ND |
Manufacturer | |
Manufacturer Product Number | MXT10010 |
Description | 10FT EGA MONITOR SERIAL CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.71000 | ¥80.71 |
| 10 | ¥68.60500 | ¥686.05 |
| 25 | ¥64.30800 | ¥1,607.70 |
| 50 | ¥61.23660 | ¥3,061.83 |
| 100 | ¥58.31410 | ¥5,831.41 |
| 250 | ¥54.66452 | ¥13,666.13 |
| 500 | ¥52.05728 | ¥26,028.64 |
| 1,000 | ¥49.57540 | ¥49,575.40 |







