X9001748-W3DRMB | ||
---|---|---|
DigiKey Part Number | 478-X9001748-W3DRMB-ND | |
Manufacturer | ||
Manufacturer Product Number | X9001748-W3DRMB | |
Description | EXTERNAL WI-FI DUAL BAND ANTENNA | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2.44GHz, 5.5GHz Bluetooth, Zigbee™ Wire Element RF Antenna 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz 3.2dBi, 3.6dBi RP-SMA Female Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), UHF (5GHz ~ 6GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Wire Element | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -9dB, -7.33dB | |
Gain | 3.2dBi, 3.6dBi | |
Features | - | |
Termination | RP-SMA Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.087" (180.00mm) | |
Applications | Bluetooth, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.61000 | ¥51.61 |
10 | ¥46.61300 | ¥466.13 |
25 | ¥44.44760 | ¥1,111.19 |
100 | ¥38.59320 | ¥3,859.32 |
250 | ¥36.85888 | ¥9,214.72 |
500 | ¥33.60638 | ¥16,803.19 |
1,000 | ¥29.27015 | ¥29,270.15 |
2,500 | ¥28.18607 | ¥70,465.18 |