TCN4477M016R0100E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥37.71000
Datasheet
TCNL107M006R0200E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCN4477M016R0100E

DigiKey Part Number
478-13378-2-ND - Tape & Reel (TR)
478-13378-1-ND - Cut Tape (CT)
478-13378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCN4477M016R0100E
Description
CAP TANT POLY 470UF 16V 2924
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7361 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
4
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.80000¥36.80
10¥26.38800¥263.88
50¥22.24320¥1,112.16
100¥20.95890¥2,095.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥18.68360¥14,946.88
1,600¥18.08209¥28,931.34
2,400¥17.78071¥42,673.70
4,000¥17.44648¥69,785.92
Manufacturers Standard Package