KO-CAP T523 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T523H477M016APE070

DigiKey Part Number
399-18665-2-ND - Tape & Reel (TR)
399-18665-1-ND - Cut Tape (CT)
399-18665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T523H477M016APE070
Description
CAP TANT POLY 470UF 16V 2924
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7360 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T523H477M016APE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2924 (7360 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
H
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,117
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.48000¥58.48
10¥43.13400¥431.34
50¥36.99740¥1,849.87
100¥35.10040¥3,510.04
500¥33.73176¥16,865.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥30.89210¥30,892.10
2,000¥30.07235¥60,144.70
3,000¥29.66164¥88,984.92
Manufacturers Standard Package