TCJR475M010R0500 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥2.01667
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥4.43000
Datasheet

TCJR475M010R0500

DigiKey Part Number
478-3472-2-ND - Tape & Reel (TR)
478-3472-1-ND - Cut Tape (CT)
478-3472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJR475M010R0500
Description
CAP TANT POLY 4.7UF 10V 0805
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJR475M010R0500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Base Product Number