
0456030.ER | |
|---|---|
DigiKey Part Number | F3345TR-ND - Tape & Reel (TR) F3345CT-ND - Cut Tape (CT) F3345DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0456030.ER |
Description | FUSE BRD MT 30A 125VAC 72VDC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0456030.ER Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 500A DC |
Part Status Active | Melting I²t 81.0 |
Mounting Type Surface Mount | Approval Agency cULus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.00132 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.57000 | ¥57.57 |
| 5 | ¥47.79000 | ¥238.95 |
| 10 | ¥44.09300 | ¥440.93 |
| 50 | ¥36.56880 | ¥1,828.44 |
| 100 | ¥33.72540 | ¥3,372.54 |
| 250 | ¥30.28568 | ¥7,571.42 |
| 500 | ¥27.90370 | ¥13,951.85 |
| 1,000 | ¥27.78203 | ¥27,782.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥22.69768 | ¥56,744.20 |








