SCCZ1EB308SWB | |
---|---|
DigiKey Part Number | 478-SCCZ1EB308SWB-ND |
Manufacturer | |
Manufacturer Product Number | SCCZ1EB308SWB |
Description | SUPERCAP CYLINDRICAL |
Customer Reference | |
Detailed Description | 3000 F (EDLC) Supercapacitor 2.7 V Axial, Can - Screw Terminals 0.2mOhm @ 1kHz 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Capacitance | 3000 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 0.2mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 65°C | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Can - Screw Terminals | |
Lead Spacing | - | |
Size / Dimension | 2.362" Dia x 5.433" L (60.00mm x 138.00mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥487.09000 | ¥487.09 |