3000 F (EDLC) Supercapacitor 3 V Axial, Can 0.23mOhm 1500 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3000 F (EDLC) Supercapacitor 3 V Axial, Can 0.23mOhm 1500 Hrs @ 65°C
What is the difference between a battery and a supercapacitor?

XL60-3R0308T-R

DigiKey Part Number
283-XL60-3R0308T-R-ND
Manufacturer
Manufacturer Product Number
XL60-3R0308T-R
Description
CAP 3V 3000F THREAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3000 F (EDLC) Supercapacitor 3 V Axial, Can 0.23mOhm 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
0.23mOhm
Manufacturer
Eaton - Electronics Division
Lifetime @ Temp.
1500 Hrs @ 65°C
Series
Termination
Weld Stud
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Axial, Can
Capacitance
3000 F
Size / Dimension
2.390" Dia x 5.433" L (60.70mm x 138.00mm)
Tolerance
0%, +20%
Operating Temperature
-40°C ~ 65°C
Voltage - Rated
3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XL60-3R0308W-REaton - Electronics Division409283-XL60-3R0308W-R-ND¥772.91000Parametric Equivalent
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥807.57000¥807.57
20¥675.17900¥13,503.58
60¥648.50000¥38,910.00
100¥638.62320¥63,862.32
Manufacturers Standard Package