
XL60-3R0308W-R | |
|---|---|
DigiKey Part Number | 283-XL60-3R0308W-R-ND |
Manufacturer | |
Manufacturer Product Number | XL60-3R0308W-R |
Description | CAP 3V 3000F WELD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3000 F (EDLC) Supercapacitor 3 V Axial, Can 0.23mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 0.23mOhm |
Manufacturer Eaton - Electronics Division | Lifetime @ Temp. 1500 Hrs @ 65°C |
Series | Termination Weld Stud |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Axial, Can |
Capacitance 3000 F | Size / Dimension 2.390" Dia x 5.433" L (60.70mm x 138.00mm) |
Tolerance 0%, +20% | Operating Temperature -40°C ~ 65°C |
Voltage - Rated 3 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥772.91000 | ¥772.91 |
| 20 | ¥644.65450 | ¥12,893.09 |
| 60 | ¥618.80383 | ¥37,128.23 |
| 100 | ¥609.23660 | ¥60,923.66 |


