3000 F (EDLC) Supercapacitor 2.7 V Axial, Can - Screw Terminals 0.26mOhm 1500 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPLH-2R7/3000SL60138

DigiKey Part Number
2085-TPLH-2R7/3000SL60138-ND
Manufacturer
Manufacturer Product Number
TPLH-2R7/3000SL60138
Description
CAP 3000F 2.7V CHASSIS MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3000 F (EDLC) Supercapacitor 2.7 V Axial, Can - Screw Terminals 0.26mOhm 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1500 Hrs @ 65°C
Manufacturer
Tecate Group
Termination
Screw Terminals
Series
Mounting Type
Chassis, Stud Mount
Packaging
Bulk
Package / Case
Axial, Can - Screw Terminals
Part Status
Active
Size / Dimension
2.362" Dia (60.00mm)
Capacitance
3000 F
Height - Seated (Max)
5.374" (136.50mm)
Voltage - Rated
2.7 V
Operating Temperature
-40°C ~ 65°C
ESR (Equivalent Series Resistance)
0.26mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥539.04000¥539.04
20¥440.50150¥8,810.03
60¥420.64517¥25,238.71
100¥413.29890¥41,329.89
Manufacturers Standard Package