



XLM-62R1137A-R | |
|---|---|
DigiKey Part Number | 283-4786-ND |
Manufacturer | |
Manufacturer Product Number | XLM-62R1137A-R |
Description | CAP 130F 0%, +20% 62.1V CHAS MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 F (EDLC) Supercapacitor 62.1 V Module 6.7mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6.7mOhm |
Manufacturer Eaton - Electronics Division | Lifetime @ Temp. 1500 Hrs @ 65°C |
Series | Termination Screw Terminals |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Capacitance 130 F | Size / Dimension 24.996" L x 6.937" W (634.90mm x 176.20mm) |
Tolerance 0%, +20% | Height - Seated (Max) 6.862" (174.30mm) |
Voltage - Rated 62.1 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14,179.74000 | ¥14,179.74 |






