166 F (EDLC) Supercapacitor 48.6 V Module 5mOhm 1500 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
166 F (EDLC) Supercapacitor 48.6 V Module 5mOhm 1500 Hrs @ 65°C
How to correctly size a Supercapacitor
What is the difference between a battery and a supercapacitor?

XLR-48R6167-R

DigiKey Part Number
283-4662-ND
Manufacturer
Manufacturer Product Number
XLR-48R6167-R
Description
CAP 166F 0% +20% 48.6V CHAS MNT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
166 F (EDLC) Supercapacitor 48.6 V Module 5mOhm 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5mOhm
Manufacturer
Eaton - Electronics Division
Lifetime @ Temp.
1500 Hrs @ 65°C
Series
Termination
Screw Terminals
Packaging
Bulk
Mounting Type
User Defined
Part Status
Active
Package / Case
Module
Capacitance
166 F
Size / Dimension
16.516" L x 7.657" W (419.50mm x 194.50mm)
Tolerance
0%, +20%
Height - Seated (Max)
6.905" (175.40mm)
Voltage - Rated
48.6 V
Operating Temperature
-40°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11,164.50000¥11,164.50
Manufacturers Standard Package