
DSM355Q060W075PB | |
|---|---|
DigiKey Part Number | 338-DSM355Q060W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM355Q060W075PB |
Description | 3.5F, 60V, 129.5X57X55.5MM STD M |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.5 F (EDLC) Supercapacitor 60 V Module 820mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 820mOhm |
Manufacturer Cornell Dubilier Knowles | Lifetime @ Temp. 1000 Hrs @ 65°C |
Series | Termination Cable with Connector |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Capacitance 3.5 F | Size / Dimension 5.098" L x 2.185" W (129.50mm x 55.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 60 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,141.26000 | ¥1,141.26 |
| 16 | ¥980.54750 | ¥15,688.76 |
| 56 | ¥940.01054 | ¥52,640.59 |



