SCMZ1EP1F6STAB2 | ||
---|---|---|
DigiKey Part Number | 478-SCMZ1EP1F6STAB2-ND | |
Manufacturer | ||
Manufacturer Product Number | SCMZ1EP1F6STAB2 | |
Description | CAP 165F -10% +30% 48V MODULE | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | 165 F (EDLC) Supercapacitor 48 V Module 5.22mOhm @ 1kHz 1000 Hrs @ 65°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 165 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 48 V | |
ESR (Equivalent Series Resistance) | 5.22mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | Cable with Connector | |
Mounting Type | User Defined | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 16.339" L x 7.480" W (415.00mm x 190.00mm) | |
Height - Seated (Max) | 7.087" (180.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,216.17000 | ¥12,216.17 |