



XLR-51R3187-R | |
|---|---|
DigiKey Part Number | 283-5304-ND |
Manufacturer | |
Manufacturer Product Number | XLR-51R3187-R |
Description | CAP 188F 0% +20% 51.3V MODULE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 188 F (EDLC) Supercapacitor 51.3 V Module 5mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5mOhm |
Manufacturer Eaton - Electronics Division | Lifetime @ Temp. 1500 Hrs @ 65°C |
Series | Termination Screw Terminals |
Packaging Box | Mounting Type User Defined |
Part Status Active | Package / Case Module |
Capacitance 188 F | Size / Dimension 16.516" L x 7.657" W (419.50mm x 194.50mm) |
Tolerance 0%, +20% | Height - Seated (Max) 6.905" (175.40mm) |
Voltage - Rated 51.3 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13,094.71000 | ¥13,094.71 |










