142M2X15050 | ||
---|---|---|
DigiKey Part Number | 1849-1005-ND | |
Manufacturer | ||
Manufacturer Product Number | 142M2X15050 | |
Description | CBL ASSY CIRC 8P M TO RJ45 16.4" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥655.10000 | ¥655.10 |
10 | ¥601.14500 | ¥6,011.45 |
25 | ¥578.02200 | ¥14,450.55 |
50 | ¥558.75580 | ¥27,937.79 |
100 | ¥527.92750 | ¥52,792.75 |