


XLR-16R2507B-R | |
|---|---|
DigiKey Part Number | 283-XLR-16R2507B-R-ND |
Manufacturer | |
Manufacturer Product Number | XLR-16R2507B-R |
Description | CAP MODULE 500F 16.2V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 500 F (EDLC) Supercapacitor 16.2 V Module 1.7mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.7mOhm |
Manufacturer Eaton - Electronics Division | Lifetime @ Temp. 1500 Hrs @ 65°C |
Series | Termination Cable with Connector |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Capacitance 500 F | Size / Dimension 16.417" L x 2.677" W (417.00mm x 68.00mm) |
Tolerance -5%, +20% | Height - Seated (Max) 6.969" (177.00mm) |
Voltage - Rated 16.2 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,680.58000 | ¥5,680.58 |
| 10 | ¥5,246.10500 | ¥52,461.05 |






