
CZP2BFTTE601P | |
|---|---|
DigiKey Part Number | 2019-CZP2BFTTE601PTR-ND - Tape & Reel (TR) 2019-CZP2BFTTE601PCT-ND - Cut Tape (CT) 2019-CZP2BFTTE601PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZP2BFTTE601P |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.44000 | ¥1.44 |
| 10 | ¥0.99700 | ¥9.97 |
| 25 | ¥0.86160 | ¥21.54 |
| 50 | ¥0.77380 | ¥38.69 |
| 100 | ¥0.69190 | ¥69.19 |
| 250 | ¥0.59336 | ¥148.34 |
| 500 | ¥0.52562 | ¥262.81 |
| 1,000 | ¥0.46285 | ¥462.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.37246 | ¥1,117.38 |
| 6,000 | ¥0.32044 | ¥1,922.64 |
| 9,000 | ¥0.30623 | ¥2,756.07 |











