SPC11P8LM4H-1 | ||
---|---|---|
DigiKey Part Number | 423-SPC11P8LM4H-1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SPC11P8LM4H-1 | |
Description | AUDIO MICROPHONE | |
Customer Reference | ||
Detailed Description | 25 Hz ~ 20 kHz Digital Microphone MEMS (Silicon) 1.65 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Digital | |
Direction | Omnidirectional | |
Frequency Range | 25 Hz ~ 20 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.65 V ~ 3.6 V | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.088" W (3.76mm x 2.24mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,900 | ¥6.59667 | ¥38,920.35 |