MM042602-13 | ||
---|---|---|
DigiKey Part Number | 2104-MM042602-13TR-ND - Tape & Reel (TR) 2104-MM042602-13CT-ND - Cut Tape (CT) 2104-MM042602-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MM042602-13 | |
Description | MIC MEMS DIGITAL OMNI -26DB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Digital Microphone MEMS (Silicon) Omnidirectional (-26dB ±1dB) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB | |
S/N Ratio | 64dB | |
Voltage - Rated | 2 V | |
Current - Supply | 640 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.01000 | ¥23.01 |
10 | ¥19.04000 | ¥190.40 |
25 | ¥17.58000 | ¥439.50 |
50 | ¥16.51660 | ¥825.83 |
100 | ¥15.49470 | ¥1,549.47 |
250 | ¥14.34168 | ¥3,585.42 |
500 | ¥13.27506 | ¥6,637.53 |
1,000 | ¥13.12961 | ¥13,129.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.12961 | ¥65,648.05 |