MM042602-15 | ||
---|---|---|
DigiKey Part Number | 2104-MM042602-15TR-ND - Tape & Reel (TR) 2104-MM042602-15CT-ND - Cut Tape (CT) 2104-MM042602-15DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MM042602-15 | |
Description | MIC MEMS DIGITAL OMNI -26DB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Digital Microphone MEMS (Silicon) Omnidirectional (-26dB ±1dB) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB | |
S/N Ratio | 65dB | |
Voltage - Rated | 2 V | |
Current - Supply | 640 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |
Resource Type | Link |
---|---|
Environmental Information | |
Featured Product | Precise Series MEMS Microphones |
HTML Datasheet | MM042602-15 Drawing |
Product Drawings | MM042602-15 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8518.10.8030 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥20.86000 | ¥208.60 |
25 | ¥19.24720 | ¥481.18 |
50 | ¥18.07660 | ¥903.83 |
100 | ¥16.95070 | ¥1,695.07 |
250 | ¥15.74832 | ¥3,937.08 |
500 | ¥14.62320 | ¥7,311.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥14.62328 | ¥73,116.40 |
Attribute | Description |
---|---|
Other Names | 2104-MM042602-15DKR 2104-MM042602-15TR 2104-MM042602-15CT |
Standard Package | 5,000 |