
TSSL 3 W GR | |
|---|---|
DigiKey Part Number | 3746-TSSL3WGRTR-ND - Tape & Reel (TR) 3746-TSSL3WGRCT-ND - Cut Tape (CT) 3746-TSSL3WGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSL 3 W GR |
Description | SWITCH PUSHBUTTON ILLUM WH/GR/RD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 30,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.61000 | ¥18.61 |
| 10 | ¥15.65400 | ¥156.54 |
| 25 | ¥14.51800 | ¥362.95 |
| 50 | ¥13.70080 | ¥685.04 |
| 100 | ¥12.93090 | ¥1,293.09 |
| 250 | ¥11.99568 | ¥2,998.92 |
| 500 | ¥11.35694 | ¥5,678.47 |
| 1,000 | ¥10.77932 | ¥10,779.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.27678 | ¥33,830.34 |
| 6,000 | ¥10.79037 | ¥64,742.22 |





