Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle

GP11MSABE

DigiKey Part Number
CKN9058TR-ND - Tape & Reel (TR)
CKN9058CT-ND - Cut Tape (CT)
CKN9058DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GP11MSABE
Description
SWITCH PUSH SPST-NO 0.4VA 20V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GP11MSABE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
20 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Color - Actuator/Cap
White
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount, Right Angle
Ingress Protection
IP57 - Dust Protected, Waterproof
Type
Standard
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Off-Mom
Mechanical Life
40,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
40,000 Cycles
Voltage Rating - AC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,089
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.12000¥115.12
10¥99.37200¥993.72
25¥93.69920¥2,342.48
50¥89.61540¥4,480.77
100¥85.70360¥8,570.36
250¥81.22792¥20,306.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥76.33345¥45,800.07
Manufacturers Standard Package