35-32-115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35 32 115

DigiKey Part Number
2172-3532115-ND
Manufacturer
Manufacturer Product Number
35 32 115
Description
PLIERS-ROUND TIPS, COMFORT GRIP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Pliers Flat Nose Smooth 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Soft Grips
Length
4.50" (114.3mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥465.95000¥465.95
5¥431.83200¥2,159.16
10¥417.93600¥4,179.36
25¥400.27000¥10,006.75
Manufacturers Standard Package