Image for 3RF23703AA26 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RF23703AA26

DigiKey Part Number
3473-3RF23703AA26-ND
Manufacturer
Manufacturer Product Number
3RF23703AA26
Description
SS CONTACTOR,70A,600V,110-230VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 70 A 48 ~ 600V DIN Rail Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
SPST-NO (1 Form A)
Manufacturer
Siemens
Output Type
AC, Zero Cross
Series
Load Current
70 A
Packaging
Box
Voltage - Input
110 ~ 230VAC
Part Status
Active
Voltage - Load
48 ~ 600V
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,556.97000¥5,556.97
Manufacturers Standard Package