40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050704022

DigiKey Part Number
23-5050704022TR-ND - Tape & Reel (TR)
23-5050704022CT-ND - Cut Tape (CT)
23-5050704022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5050704022
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5050704022 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
40
Height Above Board
0.019" (0.48mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63,913
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥3.72987¥29,838.96
16,000¥3.55201¥56,832.16
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥5.97900¥59.79
25¥5.60720¥140.18
50¥5.33740¥266.87
100¥5.08190¥508.19
250¥4.76352¥1,190.88
500¥4.53576¥2,267.88
1,000¥4.31917¥4,319.17
2,500¥4.04872¥10,121.80
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥5.39200¥53.92
25¥5.05480¥126.37
50¥4.81140¥240.57
100¥4.58160¥458.16
250¥4.29444¥1,073.61
500¥4.08934¥2,044.67
1,000¥3.89409¥3,894.09
2,500¥3.65024¥9,125.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.