5050702422
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050702422

DigiKey Part Number
23-5050702422TR-ND - Tape & Reel (TR)
23-5050702422CT-ND - Cut Tape (CT)
23-5050702422DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5050702422
Description
CONN PLUG 24POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5050702422 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
24
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.019" (0.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,408
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥4.40800¥44.08
25¥4.13480¥103.37
50¥3.93460¥196.73
100¥3.74690¥374.69
250¥3.51220¥878.05
500¥3.34416¥1,672.08
1,000¥3.18448¥3,184.48
2,500¥2.98504¥7,462.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥2.94862¥23,588.96
16,000¥2.80798¥44,927.68
24,000¥2.72888¥65,493.12
Manufacturers Standard Package