SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOD323-T24S

DigiKey Part Number
CDSOD323-T24STR-ND - Tape & Reel (TR)
CDSOD323-T24SCT-ND - Cut Tape (CT)
CDSOD323-T24SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T24S
Description
TVS DIODE 24VWM 49VC SOD323
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
49V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CDSOD323-T24S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
49V (Typ)
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
88pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 717
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.43000¥8.43
10¥3.86200¥38.62
100¥2.25760¥225.76
500¥2.09218¥1,046.09
1,000¥2.08762¥2,087.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.80274¥5,408.22
6,000¥1.78620¥10,717.20
9,000¥1.76966¥15,926.94
15,000¥1.73659¥26,048.85
21,000¥1.70558¥35,817.18
Manufacturers Standard Package