
DC10YWA | |
|---|---|
DigiKey Part Number | 754-1179-5-ND |
Manufacturer | |
Manufacturer Product Number | DC10YWA |
Description | LED CBI 5.08X1.78MM 10SEG Y VERT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Yellow (x 10) Diffused, White 2.1V 30mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DC10YWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Yellow (x 10) | |
Wavelength - Peak | 590nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 30mA | |
Millicandela Rating | 9mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.08mm x 1.78mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.49000 | ¥33.49 |
| 20 | ¥22.81550 | ¥456.31 |
| 100 | ¥19.48120 | ¥1,948.12 |
| 500 | ¥17.20046 | ¥8,600.23 |
| 1,000 | ¥16.45861 | ¥16,458.61 |
| 2,000 | ¥15.83084 | ¥31,661.68 |
| 5,000 | ¥15.14729 | ¥75,736.45 |











