
APTF3216QBDZGSURKC | |
|---|---|
DigiKey Part Number | 754-2167-2-ND - Tape & Reel (TR) 754-2167-1-ND - Cut Tape (CT) 754-2167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTF3216QBDZGSURKC |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.95V Red, 3.3V Green, 3.3V Blue 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTF3216QBDZGSURKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm Red, 515nm Green, 468nm Blue | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥7.39300 | ¥73.93 |
| 100 | ¥5.52250 | ¥552.25 |
| 500 | ¥4.69086 | ¥2,345.43 |
| 1,000 | ¥4.41887 | ¥4,418.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.18832 | ¥8,376.64 |
| 4,000 | ¥3.99291 | ¥15,971.64 |
| 6,000 | ¥3.89283 | ¥23,356.98 |
| 10,000 | ¥3.77987 | ¥37,798.70 |
| 14,000 | ¥3.71275 | ¥51,978.50 |
| 20,000 | ¥3.64731 | ¥72,946.20 |











