
ACSA02-41SURKWA-F01 | |
|---|---|
DigiKey Part Number | 754-1403-2-ND - Tape & Reel (TR) 754-1403-1-ND - Cut Tape (CT) 754-1403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSA02-41SURKWA-F01 |
Description | DISPLAY 7-SEG 0.2" SGL RED 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSA02-41SURKWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.29000 | ¥27.29 |
| 10 | ¥19.94600 | ¥199.46 |
| 100 | ¥15.58380 | ¥1,558.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥13.42197 | ¥8,724.28 |
| 1,300 | ¥12.83699 | ¥16,688.09 |
| 1,950 | ¥12.53751 | ¥24,448.14 |
| 3,250 | ¥12.19956 | ¥39,648.57 |
| 4,550 | ¥11.99878 | ¥54,594.45 |
| 6,500 | ¥11.80303 | ¥76,719.69 |






