
TLC5917IDR | |
|---|---|
DigiKey Part Number | 296-21995-2-ND - Tape & Reel (TR) 296-21995-1-ND - Cut Tape (CT) 296-21995-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TLC5917IDR |
Description | IC LED DRVR LINEAR 120MA 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5917IDR Models |
Category | Voltage - Output 20V |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 30MHz |
Part Status Active | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 8 | Supplier Device Package 16-SOIC |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.48000 | ¥13.48 |
| 10 | ¥9.85000 | ¥98.50 |
| 25 | ¥8.94800 | ¥223.70 |
| 100 | ¥7.95240 | ¥795.24 |
| 250 | ¥7.47772 | ¥1,869.43 |
| 500 | ¥7.19158 | ¥3,595.79 |
| 1,000 | ¥7.13635 | ¥7,136.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.70726 | ¥16,768.15 |
| 5,000 | ¥6.55741 | ¥32,787.05 |
| 7,500 | ¥6.48237 | ¥48,617.78 |
| 12,500 | ¥6.39925 | ¥79,990.62 |



